
Adjustable, synchronous buck DC/DC controller IC with 3A output current capability. Features a wide input voltage range of 2.25V to 5.5V and an adjustable output voltage from 600mV up to 5.5V. Achieves up to 95% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 20-pin TSSOP, this RoHS compliant component is supplied in a rail/tube with 74 units per package.
Sign in to ask questions about the Analog Devices LTC3612IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612IFE#PBF technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
