
High-efficiency, current-mode switching regulator with a maximum switching frequency of 2700kHz. Features a 3A output current capability and a 5.5V output voltage, with adjustable and fixed output types. Operates from a minimum input voltage of 2.25V and boasts up to 95% efficiency. Designed for wide temperature ranges (-40°C to 125°C) and includes a synchronous rectifier for enhanced performance. Packaged in a QFN for compact integration.
Sign in to ask questions about the Analog Devices LTC3612IUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612IUDC#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612IUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
