
High-performance DC/DC buck converter, featuring a 3A output current capability and adjustable output voltage from 0.6V to 5.5V. Operates with an input voltage range of 2.25V to 5.5V. Integrated synchronous rectifier enhances efficiency. Packaged in a 20-pin QFN for compact integration. Extended operating temperature range from -40°C to 125°C. Supplied in tape and reel packaging, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3612IUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612IUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612IUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
