The LTC3612MPFE#TRPBF is a DC/DC controller from Analog Devices with 95% efficiency and adjustable/fixed output voltage. It operates from 2.25V to 5.5V input voltage and can deliver up to 3A output current. The device is packaged in TSSOP and is RoHS compliant. It can withstand operating temperatures from -55°C to 150°C.
Analog Devices LTC3612MPFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.