The LTC3612MPUDC#TRPBF is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This adjustable output voltage controller can supply up to 3A of current and is available in a QFN package. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3612MPUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612MPUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612MPUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.