
The LTC3613IWKH#TRPBF is a DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 15A. It features a QFN EP package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and includes a synchronous rectifier. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Analog Devices LTC3613IWKH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3613IWKH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3613IWKH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
