Adjustable synchronous buck DC/DC controller IC, delivering up to 4A output current. Features a wide input voltage range from 2.25V to 5.5V and an adjustable output voltage from 600mV to 5.5V. Operates efficiently with a synchronous rectifier for improved performance. Housed in a 24-pin QFN package, this component is RoHS compliant and suitable for operation across a broad temperature range of -55°C to 150°C.
Analog Devices LTC3614EUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
