
Adjustable synchronous buck converter IC, delivering up to 4A output current. Features a maximum output voltage of 5.5V and operates within a temperature range of -40°C to 125°C. Packaged in a 24-pin QFN, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3614EUDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3614EUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3614EUDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
