
Adjustable synchronous buck DC/DC controller IC, capable of 4A output current. Features a wide input voltage range from 2.25V to 5.5V and an adjustable output voltage from 600mV to 5.5V. Operates across an extended temperature range of -55°C to 150°C. Surface mountable with a 24-pin QFN package. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3614HUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3614HUDD#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3614HUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
