
The LTC3614IUDD#TRPBF is a DC/DC controller from Analog Devices with a package type of QFN. It operates over a temperature range of -40°C to 125°C. This device has one adjustable output with a maximum current of 4A. It is RoHS compliant and available in a tape and reel packaging configuration with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3614IUDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3614IUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3614IUDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
