
Dual adjustable output DC/DC buck controller with 3A output current per channel. Features a wide input voltage range of 2.25V to 5.5V and a maximum output voltage of 5.5V. Operates efficiently with synchronous rectification, supporting a maximum operating temperature of 125°C. Packaged in a 24-pin TSSOP for surface-mount applications. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3615EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615EFE#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
