
The LTC3615EUF-1#TRPBF is a dual 3A adjustable DC/DC controller from Analog Devices, suitable for applications in the -40°C to 125°C temperature range. This lead-free device features a synchronous rectifier and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC3615EUF-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615EUF-1#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615EUF-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
