
Dual synchronous buck converter IC with adjustable output voltage, capable of delivering up to 3A per channel. Features a wide input voltage range of 2.25V to 5.5V and a maximum output voltage of 5.5V, with a minimum output voltage of 600mV. Achieves up to 94% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 24-pin QFN EP, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3615EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 94% |
| Height | 4mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
