
Dual synchronous buck regulator IC, delivering up to 3A per output. Features adjustable output voltage up to 5.5V with a wide operating temperature range of -40°C to 125°C. Packaged in a 24-pin QFN, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3615EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615EUF#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
