The LTC3615HFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, operating over a temperature range of -55°C to 150°C. It features two positive outputs with a maximum output current of 3A each. The device is available in a TSSOP package, mounted via surface mount, and is RoHS compliant. The LTC3615HFE#TRPBF is suitable for use in applications where a high level of power management is required, such as in industrial or automotive systems.
Sign in to ask questions about the Analog Devices LTC3615HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615HFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.