The LTC3615HUF#TRPBF is a dual adjustable output DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device features a synchronous rectifier and can deliver up to 3A of output current. It is available in a QFN package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3615HUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615HUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615HUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.