
The LTC3615IFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, featuring a SOP package and operating temperature range of -40°C to 125°C. It has two outputs with a maximum current of 3A and an output voltage of 5.5V. This device is RoHS compliant and includes a synchronous rectifier. It is available in a tape and reel packaging format with a quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC3615IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
