
IC REG BUCK ADJ 3A DL SYNC 24QFN
Analog Devices LTC3615IUF-1#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 94% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615IUF-1#PBF to view detailed technical specifications.
No datasheet is available for this part.