
Dual-output synchronous step-down DC-DC controller with adjustable output voltage from 0.6V to 5.5V. Delivers up to 3A per channel, achieving 94% efficiency. Operates from a 2.25V to 5.5V input voltage range and features a wide operating temperature range of -55°C to 125°C. Housed in a compact 4mm x 4mm x 4mm QFN EP package.
Analog Devices LTC3615IUF#PBF technical specifications.
| Package/Case | QFN EP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 94% |
| Height | 4mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
