The LTC3615MPUF#TRPBF is a dual adjustable DC/DC controller from Analog Devices, suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This device features a synchronous rectifier and can deliver up to 3A of output current. The LTC3615MPUF#TRPBF is available in a QFN package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3615MPUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615MPUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615MPUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.