
Synchronous step-down DC/DC controller with adjustable output voltage from 600mV to 5.5V, capable of delivering up to 6A output current. Features a wide input voltage range of 2.25V to 5.5V and operates efficiently with a synchronous rectifier. This integrated circuit is housed in a QFN package, suitable for operation across a broad temperature range of -55°C to 150°C. RoHS compliant and available in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3616EUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3616EUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3616EUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
