
Synchronous step-down DC/DC controller with 6A output current capability. Features an adjustable output voltage up to 5.5V and a wide input voltage range from 2.25V. Operates efficiently with a synchronous rectifier for improved performance. Housed in a 24-pin QFN package, this integrated circuit offers a broad operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3616IUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3616IUDD#PBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3616IUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
