
The LTC3617EUDD#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring two outputs with a maximum current of 6A. Operating within a temperature range of -40°C to 125°C, this device is suitable for various applications. It is available in a QFN package, with a packaging quantity of 73 units per rail/Tube. The LTC3617EUDD#PBF is compliant with RoHS regulations, but does not meet Reach SVHC requirements.
Sign in to ask questions about the Analog Devices LTC3617EUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3617EUDD#PBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 500mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3617EUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
