
Dual 3A synchronous buck DC/DC controller IC, featuring adjustable output voltage down to 600mV and up to 5.5V per output. Operates with input voltages from 2.25V to 5.5V, offering three outputs with a maximum output current of 3A for two channels. Housed in a 24-pin TSSOP package, this RoHS compliant component functions across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3618EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3618EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Lead Free | Lead Free |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 600mV |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3618EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
