
Dual synchronous 3A buck DC/DC controller featuring adjustable output voltage down to 600mV. Achieves up to 94% efficiency with a wide input voltage range from 2.25V. Operates across a broad temperature range of -40°C to 125°C. This integrated circuit offers three outputs and is housed in a QFN package.
Sign in to ask questions about the Analog Devices LTC3618EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3618EUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 94% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3618EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
