Dual synchronous 3A buck DC/DC controller, featuring three outputs with a minimum output voltage of 600mV. This integrated circuit operates within a temperature range of -40°C to 125°C and is housed in a QFN package. Supplied on tape and reel, this lead-free, RoHS-compliant component is ideal for power management applications.
Analog Devices LTC3618EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
