
LTC3618 - Dual 4MHz, ±3A Synchronous Buck Converter for DDR Termination
Sign in to ask questions about the Analog Devices LTC3618IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3618IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3618IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
