
High-efficiency 3A switching regulator with three adjustable outputs. Features a wide input voltage range from 2.25V, delivering up to 600mV output voltage. Operates efficiently at 94% and is designed for demanding applications with an extended temperature range of -40°C to 125°C. Packaged in a QFN form factor, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3618IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3618IUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 94% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3618IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
