
Triple step-down DC-DC converter with adjustable output voltage down to 600mV. Operates from a 2.25V to 5.5V input, featuring three independent outputs. Housed in a 24-pin QFN EP package, this RoHS compliant component is supplied on tape and reel for automated assembly. Maximum operating temperature reaches 125°C, with a minimum of -40°C.
Sign in to ask questions about the Analog Devices LTC3618IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3618IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3618IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
