
Dual synchronous buck DC/DC controller with adjustable output voltage, capable of delivering up to 800mA on one output and 400mA on the other. Features a wide input voltage range from 2.5V to 5.5V and a maximum output voltage of 5V, with a minimum output voltage of 600mV. Operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a 10-pin DFN for compact integration.
Sign in to ask questions about the Analog Devices LTC3619BEDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3619BEDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 400mA |
| Current - Output 2 | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3619BEDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
