
The LTC3619BEMSE#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features adjustable output voltage and current up to 800mA. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3619BEMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3619BEMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3619BEMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
