
The LTC3619EDD#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It features two outputs with a maximum current of 800mA and an output voltage of 5V. The device is packaged in a DFN package and operates over a temperature range of -40°C to 85°C. The LTC3619EDD#TRPBF is RoHS compliant and includes a synchronous rectifier. It is available in a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3619EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3619EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3619EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
