
The LTC3619EMSE#PBF is a dual 5V adjustable DC/DC controller from Analog Devices, capable of delivering 800mA of output current. It features two outputs and is available in a rail/tube packaging configuration. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It also includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3619EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3619EMSE#PBF technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3619EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
