
Adjustable synchronous buck regulator IC featuring a single output capable of delivering 15mA. This power management component operates with an output voltage up to 5.5V. Designed for efficient power conversion, it offers a wide operating temperature range from -40°C to 85°C. The device is packaged in a DFN format, supplied on tape and reel, and is both lead-free and RoHS compliant.
Analog Devices LTC3620EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3620EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
