
Adjustable synchronous buck DC/DC controller with 1A output current. Features a wide output voltage range from 600mV to 17V. Operates efficiently with a maximum output current of 1A. Housed in a compact DFN package, this integrated circuit offers a maximum operating temperature of 125°C and a minimum of -40°C. Supplied in tape and reel packaging, it is RoHS compliant.
Analog Devices LTC3621IDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
