Adjustable synchronous buck regulator IC, featuring 1A output current and a wide input voltage range of 2.7V to 17V. Delivers an adjustable output voltage from 600mV up to 17V with a single positive output. Operates efficiently across an extended temperature range of -40°C to 125°C. Packaged in an 8-MSOP for compact integration, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3621IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3621IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3621IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.