
Synchronous step-down DC-DC controller with adjustable output voltage from 600mV to 17V. Features a 2A output current capability and operates from a 2.7V to 17V input voltage range. Achieves up to 95% efficiency and includes a synchronous rectifier for enhanced performance. Packaged in an 8-pin DFN for surface mounting, this single-output positive regulator is RoHS compliant and rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3624IDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3624IDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
