Adjustable 2A synchronous buck regulator, surface mount DFN package. Features 95% efficiency, 2.7V to 17V input voltage range, and 600mV to 17V adjustable output voltage. Supports a single positive output with a maximum output current of 2A. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3624IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3624IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3624IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.