
LINEAR TECHNOLOGY LTC3626EUDC#PBF DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-20Vin, 600mV-6Vout, 2.5Aout, QFN-20
Sign in to ask questions about the Analog Devices LTC3626EUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3626EUDC#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.4V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3626EUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
