The LTC3626IUDC#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features an adjustable output voltage of 19.4V. The device is packaged in a QFN package and is available in quantities of 2500. The LTC3626IUDC#TRPBF is RoHS compliant and includes a synchronous rectifier. It is suitable for use in a variety of applications requiring high current output.
Analog Devices LTC3626IUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 19.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.