
Synchronous buck-boost DC/DC controller IC with 500mA output current capability. Features a maximum output voltage of 76V and operates from -40°C to 125°C. Packaged in a DFN format, this RoHS compliant component offers a single output and incorporates a synchronous rectifier for enhanced efficiency.
Analog Devices LTC3630AEDHC#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 76V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
