The LTC3630AEDHC#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single output with a maximum current of 500mA and a maximum output voltage of 76V. The device is packaged in a DFN package, available in quantities of 2500, and is RoHS compliant. The LTC3630AEDHC#TRPBF includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3630AEDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630AEDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630AEDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.