
IC REG BUCK INV 0.5A SYNC 16DFN
Sign in to ask questions about the Analog Devices LTC3630AMPDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630AMPDHC#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 76V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630AMPDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
