
The LTC3630AMPDHC#TRPBF is a DC/DC controller with an adjustable output voltage of 76V and an output current of 500mA. It operates over a temperature range of -55°C to 150°C and is available in a DFN package. This device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications requiring a high output voltage and current.
Sign in to ask questions about the Analog Devices LTC3630AMPDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630AMPDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630AMPDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
