
Synchronous buck DC/DC controller with adjustable output voltage from 800mV to 65V. Features a maximum input voltage of 65V and a maximum output current of 500mA. Operates across a wide temperature range of -40°C to 125°C. Single output configuration.
Sign in to ask questions about the Analog Devices LTC3630EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630EMSE#PBF technical specifications.
| Max Input Voltage | 65V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
