
Synchronous buck-boost DC/DC controller IC featuring adjustable output voltage up to 65V and 500mA output current. This power management IC offers a single output and operates within a -40°C to 125°C temperature range. The component is housed in a 16-lead MSOP package, supplied on tape and reel, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3630EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
