
The LTC3630HDHC#PBF is a DC/DC controller with a maximum input voltage of 65V and a minimum input voltage of 4V. It operates within a temperature range of -40°C to 150°C. The device features a single output with a maximum output voltage of 65V and a minimum output voltage of 800mV, and can supply up to 500mA of current. The LTC3630HDHC#PBF is available in a DFN package and is RoHS compliant.
Analog Devices LTC3630HDHC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 65V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630HDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
