
Synchronous buck DC/DC controller with adjustable output voltage from 800mV to 65V. Features a maximum input voltage of 65V and a minimum input voltage of 4V, delivering up to 500mA output current. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-MSOP configuration.
Sign in to ask questions about the Analog Devices LTC3630IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 65V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
