
Single step-down DC-DC converter with adjustable output voltage. Operates from a 4V to 65V input voltage range, delivering up to 500mA output current. Features a 12-pin MSOP EP package for efficient thermal performance. Supplied on tape and reel for automated assembly. RoHS compliant.
Analog Devices LTC3630IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
