
The LTC3630MPDHC#PBF is a DC/DC controller from Analog Devices, designed for adjustable output voltage generation. It operates within a temperature range of -55°C to 150°C and can handle input voltages up to 65V. This device features a synchronous rectifier and is available in a DFN package. The LTC3630MPDHC#PBF is compliant with RoHS regulations and is packaged in rail/Tube quantities of 73 units.
Sign in to ask questions about the Analog Devices LTC3630MPDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3630MPDHC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 65V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable (Programmable), Adjustable |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3630MPDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
